Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS61WV25616BLL-10TLI-TR | |
|---|---|
DigiKey Part Number | 706-1307-2-ND - Tape & Reel (TR) 706-1307-1-ND - Cut Tape (CT) 706-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS61WV25616BLL-10TLI-TR |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS61WV25616BLL-10TLI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 93,10500 Kč | 931,05 Kč |
| 25 | 90,35000 Kč | 2 258,75 Kč |
| 50 | 88,25880 Kč | 4 412,94 Kč |
| 100 | 86,17160 Kč | 8 617,16 Kč |
| 250 | 83,42252 Kč | 20 855,63 Kč |
| 500 | 81,36264 Kč | 40 681,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,32750 Kč | 79 327,50 Kč |
| 2 000 | 77,32388 Kč | 154 647,76 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |






