
CY7C1041GN30-10ZSXI | |
|---|---|
DigiKey Part Number | 448-CY7C1041GN30-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041GN30-10ZSXI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1041GN30-10ZSXI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 143,04800 Kč | 1 430,48 Kč |
| 25 | 138,75600 Kč | 3 468,90 Kč |
| 50 | 135,50240 Kč | 6 775,12 Kč |
| 135 | 130,86289 Kč | 17 666,49 Kč |
| 270 | 127,64956 Kč | 34 465,38 Kč |
| 540 | 124,47143 Kč | 67 214,57 Kč |
| 1 080 | 121,33788 Kč | 131 044,91 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |



