IS61WV25616BLL-10BI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 245
Unit Price: 202,44000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 461
Unit Price: 208,48000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 139,57362 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 142,91808 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 154,71340 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 151,24828 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 247
Unit Price: 215,34000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 165,27392 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 163,34376 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 142,91808 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 250
Unit Price: 196,82000 Kč
Datasheet
IS66WV51216EBLL-70BLI-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV25616BLL-10BI-TR

DigiKey Part Number
IS61WV25616BLL-10BI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61WV25616BLL-10BI-TR
Description
IC SRAM 4MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.