71V416L12BEGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V416L15BEG

DigiKey Part Number
800-71V416L15BEG-ND
Manufacturer
Manufacturer Product Number
71V416L15BEG
Description
IC SRAM 4MBIT PARALLEL 48CABGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 48-CABGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-CABGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1196,82000 Kč196,82 Kč
10182,90600 Kč1 829,06 Kč
25177,30040 Kč4 432,51 Kč
50173,06440 Kč8 653,22 Kč
100168,85110 Kč16 885,11 Kč
250163,34376 Kč40 835,94 Kč
500159,24038 Kč79 620,19 Kč
1 000155,20402 Kč155 204,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,82000 Kč
Unit Price with VAT:238,15220 Kč