IS43TR16640BL-125JBL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 1 175
Unit Price: 21,91000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 40,96000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 224
Unit Price: 37,38000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 2
Unit Price: 37,38000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 31,56355 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 34,07000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 34,07000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 933
Unit Price: 31,06000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 31,06000 Kč
Datasheet
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16640BL-125JBL

DigiKey Part Number
706-1376-ND
Manufacturer
Manufacturer Product Number
IS43TR16640BL-125JBL
Description
IC DRAM 1GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types