SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K64M16TW-107 AIT:J

DigiKey Part Number
MT41K64M16TW-107AIT:J-ND
Manufacturer
Manufacturer Product Number
MT41K64M16TW-107 AIT:J
Description
IC DRAM 1GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 224
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1224
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1239,38000 Kč239,38 Kč
10222,32700 Kč2 223,27 Kč
25215,49000 Kč5 387,25 Kč
50210,33280 Kč10 516,64 Kč
100205,20930 Kč20 520,93 Kč
250198,50920 Kč49 627,30 Kč
500193,51798 Kč96 758,99 Kč
Unit Price without VAT:239,38000 Kč
Unit Price with VAT:289,64980 Kč