
MT41K64M16TW-107 AAT:J TR | |
|---|---|
DigiKey Part Number | 557-1742-2-ND - Tape & Reel (TR) 557-1742-1-ND - Cut Tape (CT) 557-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K64M16TW-107 AAT:J TR |
Description | IC DRAM 1GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K64M16TW-107 AAT:J TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,27000 Kč | 262,27 Kč |
| 10 | 243,49300 Kč | 2 434,93 Kč |
| 25 | 235,98400 Kč | 5 899,60 Kč |
| 50 | 230,31860 Kč | 11 515,93 Kč |
| 100 | 224,69330 Kč | 22 469,33 Kč |
| 250 | 217,34104 Kč | 54 335,26 Kč |
| 500 | 211,86814 Kč | 105 934,07 Kč |
| 1 000 | 206,48971 Kč | 206 489,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 201,22216 Kč | 402 444,32 Kč |
| Unit Price without VAT: | 262,27000 Kč |
|---|---|
| Unit Price with VAT: | 317,34670 Kč |


