IS43R16160D-5TLI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 327
Unit Price: 189,61000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 167,31130 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 180,16866 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 216
Unit Price: 189,61000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 149,24301 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 167,31130 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 157,59727 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 122,57813 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 108,98000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 108,98000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 108,98000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 108,98000 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 322
Unit Price: 216,28000 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 139,30157 Kč
Datasheet
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16160D-5TLI

DigiKey Part Number
IS43R16160D-5TLI-ND
Manufacturer
Manufacturer Product Number
IS43R16160D-5TLI
Description
IC DRAM 256MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS43R16160D-5TLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types