Similar
Similar
Similar
Similar
Similar

IS43DR16320D-25DBL | |
|---|---|
DigiKey Part Number | IS43DR16320D-25DBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16320D-25DBL |
Description | IC DRAM 512MBIT PAR 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | IS43DR16320D-25DBL Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TWBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16320C-3DBL | ISSI, Integrated Silicon Solution Inc | 471 | 706-1203-ND | 220,03000 Kč | Similar |
| AS4C32M16D2A-25BAN | Alliance Memory, Inc. | 66 | 1450-1104-ND | 219,61000 Kč | Similar |
| AS4C32M16D2A-25BIN | Alliance Memory, Inc. | 9 157 | 1450-1289-ND | 146,82000 Kč | Similar |
| MT47H32M16NF-25E IT:H | Micron Technology Inc. | 333 | MT47H32M16NF-25EIT:H-ND | 154,75000 Kč | Similar |
| MT47H32M16NF-25E:H | Micron Technology Inc. | 0 | MT47H32M16NF-25E:H-ND | 140,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 120,27335 Kč | 25 137,13 Kč |
| Unit Price without VAT: | 120,27335 Kč |
|---|---|
| Unit Price with VAT: | 145,53075 Kč |





