SDRAM - DDR2 Memory IC 512Mbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR16320C-3DBL

DigiKey Part Number
706-1203-ND
Manufacturer
Manufacturer Product Number
IS43DR16320C-3DBL
Description
IC DRAM 512MBIT PAR 84TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
333 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Access Time
450 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
84-TWBGA (8x12.5)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C32M16D2A-25BANAlliance Memory, Inc.661450-1104-ND219,61000 KčSimilar
AS4C32M16D2A-25BANTRAlliance Memory, Inc.0AS4C32M16D2A-25BANTR-ND118,83464 KčSimilar
AS4C32M16D2A-25BINAlliance Memory, Inc.9 1571450-1289-ND146,82000 KčSimilar
MT47H32M16NF-25E IT:HMicron Technology Inc.443MT47H32M16NF-25EIT:H-ND154,75000 KčSimilar
MT47H32M16NF-25E IT:H TRMicron Technology Inc.2 000557-1794-1-ND193,33000 KčSimilar
In-Stock: 471
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:418
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1220,03000 Kč220,03 Kč
10204,44600 Kč2 044,46 Kč
25198,18560 Kč4 954,64 Kč
50193,45980 Kč9 672,99 Kč
209183,79785 Kč38 413,75 Kč
418179,19615 Kč74 903,99 Kč
627176,53598 Kč110 688,06 Kč
1 045173,22478 Kč181 019,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,03000 Kč
Unit Price with VAT:266,23630 Kč