
AS4C32M16D2A-25BAN | |
|---|---|
DigiKey Part Number | 1450-1104-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D2A-25BAN |
Description | IC DRAM 512MBIT PAR 84TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-TFBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TFBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16320E-3DBLI | ISSI, Integrated Silicon Solution Inc | 114 | 706-1557-ND | 123,05000 Kč | Similar |
| MT47H32M16NF-25E IT:H TR | Micron Technology Inc. | 2 000 | 557-1794-1-ND | 193,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,61000 Kč | 219,61 Kč |
| 10 | 204,00900 Kč | 2 040,09 Kč |
| 25 | 197,76840 Kč | 4 944,21 Kč |
| 50 | 193,05100 Kč | 9 652,55 Kč |
| 209 | 183,41163 Kč | 38 333,03 Kč |
| 418 | 178,82045 Kč | 74 746,95 Kč |
| 627 | 176,16611 Kč | 110 456,15 Kč |
| 1 045 | 172,86096 Kč | 180 639,70 Kč |
| Unit Price without VAT: | 219,61000 Kč |
|---|---|
| Unit Price with VAT: | 265,72810 Kč |


