


IS42SM32800K-6BLI-TR | |
|---|---|
DigiKey Part Number | IS42SM32800K-6BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42SM32800K-6BLI-TR |
Description | IC DRAM 256MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 256Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 8M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42SM32800E-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM32800E-6BLI-TR-ND | 0,00000 Kč | Similar |
| IS42SM32800E-75BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM32800E-75BLI-TR-ND | 0,00000 Kč | Similar |
| IS42SM32800K-75BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM32800K-75BLI-TR-ND | 136,82042 Kč | Similar |
| AS4C8M32S-6BIN | Alliance Memory, Inc. | 0 | 1450-1163-ND | 0,00000 Kč | Upgrade |
| AS4C8M32S-6BINTR | Alliance Memory, Inc. | 0 | AS4C8M32S-6BINTR-ND | 0,00000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 136,82042 Kč | 342 051,05 Kč |
| Unit Price without VAT: | 136,82042 Kč |
|---|---|
| Unit Price with VAT: | 165,55271 Kč |




