
IS25LX064-JHLA3 | |
---|---|
DigiKey Part Number | 706-IS25LX064-JHLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LX064-JHLA3 |
Description | IC FLASH 64MBIT SPI/OCTL 24TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,95000 Kč | 53,95 Kč |
10 | 50,34600 Kč | 503,46 Kč |
25 | 48,88400 Kč | 1 222,10 Kč |
50 | 47,77560 Kč | 2 388,78 Kč |
100 | 46,66340 Kč | 4 666,34 Kč |
480 | 44,16004 Kč | 21 196,82 Kč |
960 | 43,06711 Kč | 41 344,43 Kč |
1 440 | 42,43403 Kč | 61 105,00 Kč |
Unit Price without VAT: | 53,95000 Kč |
---|---|
Unit Price with VAT: | 65,27950 Kč |