Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ISP847G | |
|---|---|
DigiKey Part Number | 58-ISP847G-ND |
Manufacturer | |
Manufacturer Product Number | ISP847G |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP847 | Isocom Components 2004 LTD | 0 | 58-ISP847-ND | 14,88478 Kč | Parametric Equivalent |
| ISP847GR | Isocom Components 2004 LTD | 0 | 58-ISP847GR-ND | 14,88478 Kč | Parametric Equivalent |
| ISP847GRG | Isocom Components 2004 LTD | 0 | 58-ISP847GRG-ND | 15,84142 Kč | Parametric Equivalent |
| ISP847GRSM | Isocom Components 2004 LTD | 0 | 58-ISP847GRSM-ND | 15,84142 Kč | Parametric Equivalent |
| ISP847SM | Isocom Components 2004 LTD | 0 | 58-ISP847SM-ND | 15,84142 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,84142 Kč | 15 841,42 Kč |
| Unit Price without VAT: | 15,84142 Kč |
|---|---|
| Unit Price with VAT: | 19,16812 Kč |



