


ISP847XGRG | |
|---|---|
DigiKey Part Number | 58-ISP847XGRG-ND |
Manufacturer | |
Manufacturer Product Number | ISP847XGRG |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 25 | 23,77520 Kč | 594,38 Kč |
| 100 | 20,27990 Kč | 2 027,99 Kč |
| 500 | 17,41142 Kč | 8 705,71 Kč |
| 1 000 | 16,47522 Kč | 16 475,22 Kč |
| 2 000 | 15,68167 Kč | 31 363,34 Kč |
| 5 000 | 14,81625 Kč | 74 081,25 Kč |
| 10 000 | 14,27765 Kč | 142 776,50 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |

