Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
16 DIP

ISP847XG

DigiKey Part Number
58-ISP847XG-ND
Manufacturer
Manufacturer Product Number
ISP847XG
Description
OPTOISO 5.3KV 4CH TRANS 16-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
35V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
4
Vce Saturation (Max)
200mV
Voltage - Isolation
5300Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
16-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
16-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISP847XIsocom Components 2004 LTD37ISP847X-ND35,45000 KčParametric Equivalent
ISP847XGRIsocom Components 2004 LTD2558-ISP847XGR-ND35,45000 KčParametric Equivalent
ISP847XGRGIsocom Components 2004 LTD2558-ISP847XGRG-ND37,54000 KčParametric Equivalent
ISP847XGRSMIsocom Components 2004 LTD2558-ISP847XGRSM-ND37,54000 KčParametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,54000 Kč37,54 Kč
2523,77520 Kč594,38 Kč
10020,27990 Kč2 027,99 Kč
50017,41142 Kč8 705,71 Kč
1 00016,47522 Kč16 475,22 Kč
2 00015,68167 Kč31 363,34 Kč
5 00014,81625 Kč74 081,25 Kč
10 00014,27765 Kč142 776,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,54000 Kč
Unit Price with VAT:45,42340 Kč