
ISP281GB | |
---|---|
DigiKey Part Number | 58-ISP281GBTR-ND - Tape & Reel (TR) 58-ISP281GBCT-ND - Cut Tape (CT) 58-ISP281GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP281GB |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.4V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,37000 Kč | 9,37 Kč |
10 | 6,47800 Kč | 64,78 Kč |
100 | 4,63050 Kč | 463,05 Kč |
500 | 3,79648 Kč | 1 898,24 Kč |
1 000 | 3,52194 Kč | 3 521,94 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,16831 Kč | 9 504,93 Kč |
6 000 | 2,98796 Kč | 17 927,76 Kč |
9 000 | 2,89544 Kč | 26 058,96 Kč |
15 000 | 2,79094 Kč | 41 864,10 Kč |
21 000 | 2,72877 Kč | 57 304,17 Kč |
30 000 | 2,66813 Kč | 80 043,90 Kč |
75 000 | 2,53429 Kč | 190 071,75 Kč |
Unit Price without VAT: | 9,37000 Kč |
---|---|
Unit Price with VAT: | 11,33770 Kč |