N-Channel 75 V 19A (Ta), 90A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 19A (Ta), 90A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB045AN08A0

DigiKey Part Number
FDB045AN08A0TR-ND - Tape & Reel (TR)
FDB045AN08A0CT-ND - Cut Tape (CT)
FDB045AN08A0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB045AN08A0
Description
MOSFET N-CH 75V 19A/90A D2PAK
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 19A (Ta), 90A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
138 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
310W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.5mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB049NE7N3GATMA1Infineon Technologies349IPB049NE7N3GATMA1CT-ND94,48000 KčSimilar
IPB054N08N3GATMA1Infineon Technologies985IPB054N08N3GATMA1CT-ND70,91000 KčSimilar
IPB80N08S207ATMA1Infineon Technologies957448-IPB80N08S207ATMA1CT-ND149,74000 KčSimilar
IRF3808STRLPBFInfineon Technologies1 184IRF3808STRLPBFCT-ND104,07000 KčSimilar
IRFS3207TRLPBFInfineon Technologies2 400IRFS3207TRLPBFCT-ND110,12000 KčSimilar
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,32000 Kč105,32 Kč
1069,72000 Kč697,20 Kč
10049,49640 Kč4 949,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80036,39441 Kč29 115,53 Kč
1 60035,32401 Kč56 518,42 Kč
Manufacturers Standard Package
Unit Price without VAT:105,32000 Kč
Unit Price with VAT:127,43720 Kč