ILQ2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1 578
Unit Price: 52,70000 Kč
Datasheet
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
16 DIP

ILQ2

DigiKey Part Number
58-ILQ2-ND
Manufacturer
Manufacturer Product Number
ILQ2
Description
OPTOISO 5.3KV 4CH TRANS 16-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
70V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
4
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-25°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
500% @ 10mA
Package / Case
16-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
16-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ILQ2XIsocom Components 2004 LTD1 57858-ILQ2X-ND52,70000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
2525,27320 Kč631,83 Kč
10021,59220 Kč2 159,22 Kč
50018,57064 Kč9 285,32 Kč
1 00017,58457 Kč17 584,57 Kč
2 00016,74906 Kč33 498,12 Kč
5 00015,83799 Kč79 189,95 Kč
10 00015,27086 Kč152 708,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč