


ILQ2X | |
|---|---|
DigiKey Part Number | 58-ILQ2X-ND |
Manufacturer | |
Manufacturer Product Number | ILQ2X |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 500% @ 10mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 16-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 25 | 33,96640 Kč | 849,16 Kč |
| 100 | 29,25860 Kč | 2 925,86 Kč |
| 500 | 25,40422 Kč | 12 702,11 Kč |
| 1 000 | 24,14770 Kč | 24 147,70 Kč |
| 2 000 | 23,08331 Kč | 46 166,62 Kč |
| 5 000 | 21,92338 Kč | 109 616,90 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |



