
P.S-I-81440 | |
|---|---|
DigiKey Part Number | 2685-P.S-I-81440-ND |
Manufacturer | |
Manufacturer Product Number | P.S-I-81440 |
Description | 110/230VAC UVC BALLAST - RAPID S |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 230VAC Input 180mA Output 3.20" L x 1.09" W x 1.80" H (81.28mm x 27.69mm x 45.72mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 120 ~ 230VAC | |
Output | 180mA | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.20" L x 1.09" W x 1.80" H (81.28mm x 27.69mm x 45.72mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,19000 Kč | 677,19 Kč |
| 10 | 615,24100 Kč | 6 152,41 Kč |
| 100 | 457,75640 Kč | 45 775,64 Kč |
| Unit Price without VAT: | 677,19000 Kč |
|---|---|
| Unit Price with VAT: | 819,39990 Kč |







