
P.S-I-80948 | |
|---|---|
DigiKey Part Number | 2685-P.S-I-80948-ND |
Manufacturer | |
Manufacturer Product Number | P.S-I-80948 |
Description | ULTRAVIOLET UV BALLAST XXV |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 110 ~ 240VAC Input 425mA Output 5.25" L x 2.25" W x 1.25" H (133mm x 57mm x 32mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 110 ~ 240VAC | |
Output | 425mA | |
Type | CCFL and UV Lamps | |
Size / Dimension | 5.25" L x 2.25" W x 1.25" H (133mm x 57mm x 32mm) | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,65000 Kč | 1 065,65 Kč |
| 10 | 1 002,65500 Kč | 10 026,55 Kč |
| Unit Price without VAT: | 1 065,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,43650 Kč |







