CCFL and UV Lamps Inverter 12V Input 425mA Output 4.20" L x 2.25" W x 1.98" H (106.7mm x 57.2mm x 50.2mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P.S-I-81142 12V

DigiKey Part Number
2685-P.S-I-8114212V-ND
Manufacturer
Manufacturer Product Number
P.S-I-81142 12V
Description
ULTRAVIOLET UV BALLAST XXV
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 12V Input 425mA Output 4.20" L x 2.25" W x 1.98" H (106.7mm x 57.2mm x 50.2mm) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
425mA
Manufacturer
ISL Products International
Type
CCFL and UV Lamps
Series
Size / Dimension
4.20" L x 2.25" W x 1.98" H (106.7mm x 57.2mm x 50.2mm)
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Base Product Number
Voltage - Input
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ISL Products International Ltd.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 007,90000 Kč1 007,90 Kč
10905,01400 Kč9 050,14 Kč
100795,40420 Kč79 540,42 Kč
Unit Price without VAT:1 007,90000 Kč
Unit Price with VAT:1 219,55900 Kč