
MOT-42WGM-R320 | |
|---|---|
DigiKey Part Number | 2685-MOT-42WGM-R320-ND |
Manufacturer | |
Manufacturer Product Number | MOT-42WGM-R320 |
Description | 42mm Worm Gear Motor, 24VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 250 RPM 50W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 250 RPM | |
Torque - Rated (oz-in / mNm) | 250.0 / 1765 | |
Power - Rated | 50W | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.654" (42.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | 20 | |
Torque - Max Momentary (oz-in / mNm) | 694 / 4904 | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 686,90000 Kč | 2 686,90 Kč |
| 100 | 2 328,88820 Kč | 232 888,82 Kč |
| Unit Price without VAT: | 2 686,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 251,14900 Kč |







