
MOT-I-81683-102 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81683-102-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81683-102 |
Description | 59mm Worm Gear Motor, Right Side |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 176 RPM 45W 24VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 340.31 / 2402.72 |
Manufacturer ISL Products International | Power - Rated 45W |
Packaging Bag | Size / Dimension Round - 2.323" (59.00mm) |
Part Status Active | Diameter - Shaft 0.394" (10.00mm) |
Type DC Motor | Length - Shaft and Bearing 1.220" (31.00mm) |
Function Gearmotor | Mounting Hole Spacing 2.000" (50.80mm) |
Motor Type Brushed | Termination Style Wire Leads with Connector |
Voltage - Rated 24VDC | Torque - Max Momentary (oz-in / mNm) 1388.74 / 9806.65 |
RPM 176 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 640,50000 Kč | 2 640,50 Kč |
| 10 | 2 375,92400 Kč | 23 759,24 Kč |
| Unit Price without VAT: | 2 640,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 195,00500 Kč |



