
MOT-42WGM-R134HE | |
|---|---|
DigiKey Part Number | 2685-MOT-42WGM-R134HE-ND |
Manufacturer | |
Manufacturer Product Number | MOT-42WGM-R134HE |
Description | 42mm Worm Gear Motor, 24VDC w. E |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 100 RPM 32W Magnetic - 1PPR 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 100 RPM | |
Torque - Rated (oz-in / mNm) | 460.3 / 128000 | |
Power - Rated | 32W | |
Encoder Type | Magnetic - 1PPR | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.654" (42.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | Hollow Hex Shaft | |
Gear Reduction Ratio | 62 | |
Torque - Max Momentary (oz-in / mNm) | 1388.7 / 9806.65 | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 779,30000 Kč | 2 779,30 Kč |
| 10 | 2 501,49200 Kč | 25 014,92 Kč |
| Unit Price without VAT: | 2 779,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 362,95300 Kč |






