Brushed DC Motor Gearmotor 53 RPM 45W Magnetic - 1PPR 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-63WGM-R65E

DigiKey Part Number
2685-MOT-63WGM-R65E-ND
Manufacturer
Manufacturer Product Number
MOT-63WGM-R65E
Description
63mm Worm Gear Motor, 24VDC w. E
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 53 RPM 45W Magnetic - 1PPR 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
53 RPM
Torque - Rated (oz-in / mNm)
180.54 / 1275
Power - Rated
45W
Encoder Type
Magnetic - 1PPR
Size / Dimension
Round - 2.480" Dia (63.00mm)
Diameter - Shaft
0.394" (10.00mm)
Length - Shaft and Bearing
1.220" (31.00mm)
Mounting Hole Spacing
2.000" (50.80mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
4166.21 / 29419.95
Operating Temperature
-10°C ~ 60°C
Approval Agency
-
Weight
2.4 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 505,83000 Kč3 505,83 Kč
102 777,19500 Kč27 771,95 Kč
Unit Price without VAT:3 505,83000 Kč
Unit Price with VAT:4 242,05430 Kč