


LFXTAL032878 | |
---|---|
DigiKey Part Number | 1923-LFXTAL032878TR-ND - Tape & Reel (TR) 1923-LFXTAL032878CT-ND - Cut Tape (CT) 1923-LFXTAL032878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL032878 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 18pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL032878 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,21000 Kč | 20,21 Kč |
10 | 17,51800 Kč | 175,18 Kč |
25 | 16,57240 Kč | 414,31 Kč |
50 | 15,88500 Kč | 794,25 Kč |
100 | 15,22670 Kč | 1 522,67 Kč |
250 | 14,39936 Kč | 3 599,84 Kč |
500 | 13,80362 Kč | 6 901,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 13,23267 Kč | 13 232,67 Kč |
2 000 | 12,68578 Kč | 25 371,56 Kč |
3 000 | 12,37649 Kč | 37 129,47 Kč |
5 000 | 11,99779 Kč | 59 988,95 Kč |
7 000 | 11,75482 Kč | 82 283,74 Kč |
10 000 | 11,50276 Kč | 115 027,60 Kč |
12 000 | 11,37598 Kč | 136 511,76 Kč |
Unit Price without VAT: | 20,21000 Kč |
---|---|
Unit Price with VAT: | 24,45410 Kč |