


830032878 | |
---|---|
DigiKey Part Number | 1923-830032878TR-ND - Tape & Reel (TR) 1923-830032878CT-ND - Cut Tape (CT) 1923-830032878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830032878 |
Description | WE-XTAL QUARTZ CRYSTAL 12.0 MHZ; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 18pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830032878 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,33000 Kč | 18,33 Kč |
10 | 16,20600 Kč | 162,06 Kč |
50 | 15,14340 Kč | 757,17 Kč |
100 | 13,39370 Kč | 1 339,37 Kč |
500 | 12,68548 Kč | 6 342,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 10,02444 Kč | 10 024,44 Kč |
Unit Price without VAT: | 18,33000 Kč |
---|---|
Unit Price with VAT: | 22,17930 Kč |