

LFXTAL026908 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL026908TR-ND - Tape & Reel (TR) 1923-LFXTAL026908CT-ND - Cut Tape (CT) 1923-LFXTAL026908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL026908 |
Description | CRYSTAL 14.7456MHZ 16PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 16pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL026908 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.445" L x 0.185" W (11.30mm x 4.70mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,71000 Kč | 217,75 Kč |
| 50 | 8,34880 Kč | 417,44 Kč |
| 100 | 8,00440 Kč | 800,44 Kč |
| 250 | 7,56852 Kč | 1 892,13 Kč |
| 500 | 7,25564 Kč | 3 627,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,95538 Kč | 6 955,38 Kč |
| 2 000 | 6,66771 Kč | 13 335,42 Kč |
| 3 000 | 6,50504 Kč | 19 515,12 Kč |
| 5 000 | 6,30574 Kč | 31 528,70 Kč |
| 7 000 | 6,17785 Kč | 43 244,95 Kč |
| 10 000 | 6,04514 Kč | 60 451,40 Kč |
| 12 000 | 5,97845 Kč | 71 741,40 Kč |
| 24 000 | 5,73161 Kč | 137 558,64 Kč |
| 25 000 | 5,71740 Kč | 142 935,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


