

LFXTAL011300 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL011300TR-ND - Tape & Reel (TR) 1923-LFXTAL011300CT-ND - Cut Tape (CT) 1923-LFXTAL011300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL011300 |
Description | CRYSTAL 4.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 30pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL011300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IQD Frequency Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 50 | 6,10200 Kč | 305,10 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| 250 | 5,53172 Kč | 1 382,93 Kč |
| 500 | 5,30326 Kč | 2 651,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,08383 Kč | 5 083,83 Kč |
| 2 000 | 4,87343 Kč | 9 746,86 Kč |
| 3 000 | 4,75444 Kč | 14 263,32 Kč |
| 5 000 | 4,60873 Kč | 23 043,65 Kč |
| 7 000 | 4,51520 Kč | 31 606,40 Kč |
| 10 000 | 4,41819 Kč | 44 181,90 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


