

LFXTAL010689 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL010689TR-ND - Tape & Reel (TR) 1923-LFXTAL010689CT-ND - Cut Tape (CT) 1923-LFXTAL010689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL010689 |
Description | CRYSTAL 7.3728MHZ 30PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 30pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL010689 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.445" L x 0.185" W (11.30mm x 4.70mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 50 | 6,10200 Kč | 305,10 Kč |
| 100 | 5,85210 Kč | 585,21 Kč |
| 250 | 5,53340 Kč | 1 383,35 Kč |
| 500 | 5,30452 Kč | 2 652,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,08509 Kč | 5 085,09 Kč |
| 2 000 | 4,87479 Kč | 9 749,58 Kč |
| 3 000 | 4,75577 Kč | 14 267,31 Kč |
| 5 000 | 4,60998 Kč | 23 049,90 Kč |
| 7 000 | 4,51646 Kč | 31 615,22 Kč |
| 10 000 | 4,41939 Kč | 44 193,90 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




