5 Position Circular Connector Receptacle, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-XLR5-M-BK

DigiKey Part Number
1937-1034-ND
Manufacturer
Manufacturer Product Number
IO-XLR5-M-BK
Description
CONN RCPT MALE XLR 5POS SILVER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Latch Lock
Orientation
-
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
1500VAC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Zinc Die Cast
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Factory Stock: 1 453
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,46000 Kč148,46 Kč
10126,13500 Kč1 261,35 Kč
30116,70700 Kč3 501,21 Kč
50112,57440 Kč5 628,72 Kč
100107,19900 Kč10 719,90 Kč
250100,48972 Kč25 122,43 Kč
50095,69628 Kč47 848,14 Kč
1 00091,13300 Kč91 133,00 Kč
Manufacturers Standard Package
Unit Price without VAT:148,46000 Kč
Unit Price with VAT:179,63660 Kč