5 Position Circular Connector Plug, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-XLR5-F-BK

DigiKey Part Number
1937-1035-ND
Manufacturer
Manufacturer Product Number
IO-XLR5-F-BK
Description
CONN PLUG FMALE XLR 5POS SILVER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Latch Lock
Orientation
-
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
1500VAC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Zinc Die Cast
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Factory Stock: 888
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,17000 Kč176,17 Kč
10149,63200 Kč1 496,32 Kč
30138,46767 Kč4 154,03 Kč
50133,56400 Kč6 678,20 Kč
100127,18700 Kč12 718,70 Kč
250119,22748 Kč29 806,87 Kč
500113,54038 Kč56 770,19 Kč
1 000108,12668 Kč108 126,68 Kč
Manufacturers Standard Package
Unit Price without VAT:176,17000 Kč
Unit Price with VAT:213,16570 Kč