



IO-XLR5-F-BK-JL | |
|---|---|
DigiKey Part Number | 1937-1136-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR5-F-BK-JL |
Description | CONN RCPT FMALE XLR 5POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Lighting Control, Medical, Video | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 109,86200 Kč | 1 098,62 Kč |
| 30 | 101,65833 Kč | 3 049,75 Kč |
| 50 | 98,05220 Kč | 4 902,61 Kč |
| 100 | 93,37180 Kč | 9 337,18 Kč |
| 250 | 87,52724 Kč | 21 881,81 Kč |
| 500 | 83,35198 Kč | 41 675,99 Kč |
| 1 000 | 79,37685 Kč | 79 376,85 Kč |
| 2 500 | 74,41355 Kč | 186 033,88 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |



