



IO-XLR5-M-BK-JL | |
|---|---|
DigiKey Part Number | 1937-1135-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR5-M-BK-JL |
Description | CONN RCPT MALE XLR 5P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Lighting Control, Medical, Video | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,84700 Kč | 788,47 Kč |
| 30 | 72,95400 Kč | 2 188,62 Kč |
| 50 | 70,36840 Kč | 3 518,42 Kč |
| 100 | 67,00670 Kč | 6 700,67 Kč |
| 250 | 62,81172 Kč | 15 702,93 Kč |
| 500 | 59,81406 Kč | 29 907,03 Kč |
| 1 000 | 56,96106 Kč | 56 961,06 Kč |
| 2 500 | 53,39833 Kč | 133 495,83 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |



