
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InterFET | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 20 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 30 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1.2 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 28pF @ 15V | |
Resistance - RDS(On) | 20 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 131,07800 Kč | 655,39 Kč |
| 20 | 73,40350 Kč | 1 468,07 Kč |
| 500 | 48,53624 Kč | 24 268,12 Kč |
| Unit Price without VAT: | 131,07800 Kč |
|---|---|
| Unit Price with VAT: | 158,60438 Kč |







