
RS1JFA | |
|---|---|
DigiKey Part Number | RS1JFATR-ND - Tape & Reel (TR) RS1JFACT-ND - Cut Tape (CT) RS1JFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JFA |
Description | DIODE STD 600V 800MA SOD123FA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | RS1JFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,33600 Kč | 43,36 Kč |
| 100 | 3,77220 Kč | 377,22 Kč |
| 500 | 2,82238 Kč | 1 411,19 Kč |
| 1 000 | 2,51548 Kč | 2 515,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65832 Kč | 4 974,96 Kč |
| 6 000 | 1,59980 Kč | 9 598,80 Kč |
| 9 000 | 1,56453 Kč | 14 080,77 Kč |
| 15 000 | 1,43964 Kč | 21 594,60 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |





