IF1320ST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF4500ST3TR

DigiKey Part Number
4966-IF4500ST3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IF4500ST3TR
Description
JFET N-Channel -20V Low Noise
Customer Reference
Detailed Description
JFET N-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InterFET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
N-Channel
Drain to Source Voltage (Vdss)
20 V
Current - Drain (Idss) @ Vds (Vgs=0)
30 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1.2 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
28pF @ 15V
Resistance - RDS(On)
20 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from InterFET
A separate 1 764,14 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,61856 Kč109 855,68 Kč
Unit Price without VAT:36,61856 Kč
Unit Price with VAT:44,30846 Kč