
IMSDUDA8D2A2A1I3A8A0000 | |
---|---|
DigiKey Part Number | 5107-IMSDUDA8D2A2A1I3A8A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMSDUDA8D2A2A1I3A8A0000 |
Description | MEMORY CARD SD MICROSD 64GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™, microSD™ 64GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™, microSD™ | |
Memory Size | 64GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 635,52000 Kč | 635,52 Kč |
10 | 588,03100 Kč | 5 880,31 Kč |
25 | 569,24240 Kč | 14 231,06 Kč |
50 | 555,17360 Kč | 27 758,68 Kč |
100 | 541,27380 Kč | 54 127,38 Kč |
250 | 523,23460 Kč | 130 808,65 Kč |
Unit Price without VAT: | 635,52000 Kč |
---|---|
Unit Price with VAT: | 768,97920 Kč |