



P10084 | |
|---|---|
DigiKey Part Number | 2321-P10084-ND |
Manufacturer | |
Manufacturer Product Number | P10084 |
Description | ENCLOSURE PC GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Cover Included, Hinged, Latched and Padlockable | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 3 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 702,52000 Kč | 1 702,52 Kč |
| 5 | 1 455,37200 Kč | 7 276,86 Kč |
| 10 | 1 360,29200 Kč | 13 602,92 Kč |
| 25 | 1 307,12560 Kč | 32 678,14 Kč |
| Unit Price without VAT: | 1 702,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 060,04920 Kč |




