



H10084HLL | |
|---|---|
DigiKey Part Number | 2321-H10084HLL-ND |
Manufacturer | |
Manufacturer Product Number | H10084HLL |
Description | ENCLOSURE PC 10.54"L X 8.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Cover Included, Hinged, Latched and Padlockable | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | 0.150" (3.81mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 3 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 384,32000 Kč | 2 384,32 Kč |
| 5 | 2 038,23400 Kč | 10 191,17 Kč |
| 10 | 1 905,06500 Kč | 19 050,65 Kč |
| 25 | 1 866,20160 Kč | 46 655,04 Kč |
| Unit Price without VAT: | 2 384,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 885,02720 Kč |




