



P10084C | |
|---|---|
DigiKey Part Number | 2321-P10084C-ND |
Manufacturer | |
Manufacturer Product Number | P10084C |
Description | ENCLOSURE PC GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Box | Thickness 0.160" (4.06mm) |
Part Status Active | Features Mounting Flange |
Container Type Enclosure | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 4.000" (101.60mm) | Weight 3 lbs (1.4 kg) |
Area (L x W) 80.0in² (516cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 954,16000 Kč | 1 954,16 Kč |
| 5 | 1 670,56800 Kč | 8 352,84 Kč |
| 10 | 1 561,41000 Kč | 15 614,10 Kč |
| 25 | 1 493,77120 Kč | 37 344,28 Kč |
| Unit Price without VAT: | 1 954,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 364,53360 Kč |



