



H181610HLL | |
|---|---|
DigiKey Part Number | 2321-H181610HLL-ND |
Manufacturer | |
Manufacturer Product Number | H181610HLL |
Description | ENCLOSURE PC 18.91"L X 16.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 18.000" L x 16.000" W (457.20mm x 406.40mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.000" L x 16.000" W (457.20mm x 406.40mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 288in² (1858cm²) | |
Design | Cover Included, Hinged, Latched and Padlockable | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | 0.232" (5.89mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 626,70000 Kč | 4 626,70 Kč |
| 5 | 3 954,89000 Kč | 19 774,45 Kč |
| 10 | 3 929,25100 Kč | 39 292,51 Kč |
| Unit Price without VAT: | 4 626,70000 Kč |
|---|---|
| Unit Price with VAT: | 5 598,30700 Kč |









