
ABP-1816 | |
|---|---|
DigiKey Part Number | 2321-ABP-1816-ND |
Manufacturer | |
Manufacturer Product Number | ABP-1816 |
Description | BACK PANEL ENCLOSURES/PREMIUM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures, Premium Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures, Premium Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,68000 Kč | 1 520,68 Kč |
| 5 | 1 299,90200 Kč | 6 499,51 Kč |
| 10 | 1 214,96500 Kč | 12 149,65 Kč |
| 25 | 1 126,01360 Kč | 28 150,34 Kč |
| Unit Price without VAT: | 1 520,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 840,02280 Kč |



