
PMKG-416 | |
|---|---|
DigiKey Part Number | 2321-PMKG-416-ND |
Manufacturer | |
Manufacturer Product Number | PMKG-416 |
Description | POLE MOUNTING ENCLOSURES/PREMIUM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pole Mounting Enclosures, Premium Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Pole Mounting | |
For Use With/Related Products | Enclosures, Premium Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 624,41000 Kč | 1 624,41 Kč |
| 5 | 1 388,55600 Kč | 6 942,78 Kč |
| 10 | 1 297,82300 Kč | 12 978,23 Kč |
| 25 | 1 212,63440 Kč | 30 315,86 Kč |
| Unit Price without VAT: | 1 624,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 965,53610 Kč |


