NDS76PT5-16IT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 96
Unit Price: 150,14000 Kč

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 98,23536 Kč

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 38
Unit Price: 84,20000 Kč
Datasheet
SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS76PT5-16IT

DigiKey Part Number
1982-NDS76PT5-16IT-ND
Manufacturer
Manufacturer Product Number
NDS76PT5-16IT
Description
IC DRAM 128MBIT LVTTL 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10855,49111 Kč5 993,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,49111 Kč
Unit Price with VAT:67,14424 Kč