AS4C8M16SB-6TINTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 96
Unit Price: 150,14000 Kč

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 38
Unit Price: 84,20000 Kč
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: 55,49111 Kč
Datasheet
SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C8M16SB-6TINTR

DigiKey Part Number
1450-AS4C8M16SB-6TINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C8M16SB-6TINTR
Description
IC DRAM 128MBIT LVTTL 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-TSOP II
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00098,23536 Kč98 235,36 Kč
Manufacturers Standard Package
Unit Price without VAT:98,23536 Kč
Unit Price with VAT:118,86479 Kč