SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C8M16SB-6TIN

DigiKey Part Number
1450-AS4C8M16SB-6TIN-ND
Manufacturer
Manufacturer Product Number
AS4C8M16SB-6TIN
Description
IC DRAM 128MBIT LVTTL 54TSOP II
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-TSOP II
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,14000 Kč150,14 Kč
10139,78400 Kč1 397,84 Kč
25135,57160 Kč3 389,29 Kč
50132,38400 Kč6 619,20 Kč
108128,85380 Kč13 916,21 Kč
324123,86552 Kč40 132,43 Kč
540121,57648 Kč65 651,30 Kč
1 080118,51077 Kč127 991,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,14000 Kč
Unit Price with VAT:181,66940 Kč