
NDS73PBE-16IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS73PBE-16ITTR-ND - Tape & Reel (TR) 1982-NDS73PBE-16ITTRCT-ND - Cut Tape (CT) 1982-NDS73PBE-16ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS73PBE-16IT TR |
Description | IC DRAM 128MBIT LVTTL 90FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5.4 ns 90-FBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-FBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,36000 Kč | 99,36 Kč |
| 10 | 92,57800 Kč | 925,78 Kč |
| 25 | 89,80760 Kč | 2 245,19 Kč |
| 50 | 87,71120 Kč | 4 385,56 Kč |
| 100 | 85,61670 Kč | 8 561,67 Kč |
| 250 | 82,86880 Kč | 20 717,20 Kč |
| 500 | 80,81264 Kč | 40 406,32 Kč |
| 1 000 | 80,51625 Kč | 80 516,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 65,78125 Kč | 131 562,50 Kč |
| Unit Price without VAT: | 99,36000 Kč |
|---|---|
| Unit Price with VAT: | 120,22560 Kč |





